Part Details for SKY13272-340LF by Skyworks Solutions Inc
Overview of SKY13272-340LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for SKY13272-340LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 250MHZ - 2150MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 9DB INSERTION LOSS | 1575 |
|
$0.4500 / $1.0800 | Buy Now |
|
Quest Components | 250MHZ - 2150MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 9DB INSERTION LOSS | 4 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | 250MHZ - 2150MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 9DB INSERTION LOSS | 520 |
|
$0.7200 / $1.8000 | Buy Now |
Part Details for SKY13272-340LF
SKY13272-340LF CAD Models
SKY13272-340LF Part Data Attributes
|
SKY13272-340LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13272-340LF
Skyworks Solutions Inc
SPDT, 250MHz Min, 2150MHz Max, 9dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |