Part Details for SKY13267-321LF by Skyworks Solutions Inc
Overview of SKY13267-321LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13267-321LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Chip1Cloud | IC SWITCH DIVERS LF-6GHZ 12-QFN | 182 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH DIVERS LF-6GHZ 12-QFN | 43600 |
|
$0.3880 / $0.5820 | Buy Now |
Part Details for SKY13267-321LF
SKY13267-321LF CAD Models
SKY13267-321LF Part Data Attributes:
|
SKY13267-321LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13267-321LF
Skyworks Solutions Inc
Diversity Switch, 2400MHz Min, 6000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 30 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 21 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.04 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |