Part Details for SKY12146-321LF by Skyworks Solutions Inc
Overview of SKY12146-321LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SKY12146-321LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 405 |
|
$1.6118 / $3.9312 | Buy Now |
|
Quest Components | 324 |
|
$2.2815 / $5.2650 | Buy Now | |
|
Quest Components | 1955 |
|
$3.2280 / $6.4560 | Buy Now | |
|
Rochester Electronics | SKY12146-321LF - Attenuators 3.0-3.8GHz Attn 20dB IL 1.8dB max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2915 |
|
$2.6800 / $3.1600 | Buy Now |
Part Details for SKY12146-321LF
SKY12146-321LF CAD Models
SKY12146-321LF Part Data Attributes
|
SKY12146-321LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12146-321LF
Skyworks Solutions Inc
Variable Attenuator, 3200MHz Min, 3800MHz Max, 1.8dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3 MM, GREEN, QFN-12 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |