Part Details for SKV909010-CU by Wakefield-Vette
Overview of SKV909010-CU by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKV909010-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8398
|
Newark | Heat Sink, Copper, 90X90X10Mm, Thermal Resistance:4.5°C/W, Packages Cooled:-, External Width - Metric:90Mm, External Height - Metric:9.91Mm, External Length - Metric:90Mm, External Diameter - Metric:-, Heat Sink Material:Copper Rohs Compliant: Yes |Wakefield Thermal SKV909010-CU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 | Buy Now |
DISTI #
345-2040-ND
|
DigiKey | COPPER HEATSINK 90X90X10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$21.4668 / $28.6200 | Buy Now |
DISTI #
567-SKV909010-CU
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Copper, 90x90x10mm, Top Mount, Plastic Push Pin, Square Fin RoHS: Compliant | 62 |
|
$21.2300 / $27.9000 | Buy Now |
DISTI #
74654635
|
RS | COPPER HEATSINK 90X90X10MM | Wakefield SKV909010-CU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$20.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8300 / $28.7400 | Buy Now |
DISTI #
SKV909010-CU
|
Richardson RFPD | BONDED FIN HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$22.8900 | Buy Now |
DISTI #
000000000005950289
|
Sager | Heat Sinks BGA Heat Sink, Copper, 90x90x10mm, Top Mount, Plastic Push Pin, Square Fin Min Qty: 100 | 10 |
|
$22.5200 / $23.1500 | Buy Now |