Part Details for SKTQAFE010 by Alpine Electronics (Asia) Ltd
Overview of SKTQAFE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKTQAFE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKTQAFE010
|
Avnet Americas | Switch Tactile N.O. SPST Button 50mA 16VDC 500000Cycle 3N Surface Mount T/R - Tape and Reel (Alt: SKTQAFE010) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0 |
|
$0.1802 | Buy Now |
DISTI #
688-SKTQAFE010
|
Mouser Electronics | Tactile Switches F=3.0N Low Click RoHS: Compliant | 0 |
|
$0.3890 / $0.4300 | Order Now |
DISTI #
60910442
|
Verical | SKTQAFE010 Min Qty: 126 Package Multiple: 1 | Americas - 200 |
|
$0.6515 | Buy Now |
DISTI #
SKTQAFE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button 50mA 16VDC 500000Cycle 3N Surface Mount T/R - Tape and Reel (Alt: SKTQAFE010) RoHS: Compliant Min Qty: 8800 Package Multiple: 2200 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900112118
|
Chip1Stop | Tactile Switch pbFree: Yes Container: Cut Tape | 1660 |
|
$0.1740 / $0.2350 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$0.3590 / $0.9970 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 13 |
|
$0.3590 / $0.9970 | Buy Now |