Part Details for SKTHACE010 by Alpine Electronics (Asia) Ltd
Results Overview of SKTHACE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKTHACE010 Information
SKTHACE010 by Alpine Electronics (Asia) Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKTHACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKTHACE010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Solder 0.025A 16VDC 100000Cycles 1.4N SMD T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 / $0.1298 | Buy Now |
DISTI #
688-SKTHACE010
|
Mouser Electronics | Tactile Switches H 1.8mm, 1.4N RoHS: Compliant | 3645 |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
SKTHACE010
|
Avnet Abacus | Switch Tactile NO SPST Round Button Solder 0025A 16VDC 100000Cycles 14N SMD TR - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SKTHACE010
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4203 |
|
$0.3780 / $0.6300 | Buy Now |