Part Details for SKT600/16D by SEMIKRON
Overview of SKT600/16D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT600/16D
SKT600/16D CAD Models
SKT600/16D Part Data Attributes:
|
SKT600/16D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT600/16D
SEMIKRON
Silicon Controlled Rectifier, 600000mA I(T), 1600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 300 mA | |
Non-Repetitive Pk On-state Cur | 11000 A | |
On-state Current-Max | 600000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |