Part Details for SKT600/12E by SEMIKRON
Overview of SKT600/12E by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT600/12E
SKT600/12E CAD Models
SKT600/12E Part Data Attributes:
|
SKT600/12E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT600/12E
SEMIKRON
Silicon Controlled Rectifier, 1400A I(T)RMS, 600000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AC, HERMETIC SEALED, METAL, TO-200AC, B10, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MXDB-X3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-MXDB-X3 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 12000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1400 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |