Part Details for SKT600/04D by SEMIKRON
Overview of SKT600/04D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT600/04D
SKT600/04D CAD Models
SKT600/04D Part Data Attributes:
|
SKT600/04D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT600/04D
SEMIKRON
Silicon Controlled Rectifier, 1400A I(T)RMS, 600000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AC, HERMETIC SEALED, METAL, CASE B 10, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MXDB-X4 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE B 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-MXDB-X4 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 12000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1400 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for SKT600/04D
This table gives cross-reference parts and alternative options found for SKT600/04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT600/04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKT760/04D | Silicon Controlled Rectifier, 1600A I(T)RMS, 760000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AC, HERMETIC SEALED, METAL, CASE B 10, 4 PIN | SEMIKRON | SKT600/04D vs SKT760/04D |