Part Details for SKT551/16E by SEMIKRON
Overview of SKT551/16E by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT551/16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1239
|
Newark | Scr Thyristor, 550A, 1.6Kv, B 11, To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:250Ma, Average Forward Current:550A, On State Rms Current:1.2Ka, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Semikron SKT551/16E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5400 | Buy Now |
DISTI #
SKT551/16E
|
TME | Thyristor: hockey-puck, 1.6kV, Ifmax: 1.2kA, 550A, Igt: 250mA, bulk Min Qty: 1 | 0 |
|
$371.0100 / $442.3100 | RFQ |
DISTI #
SKT551/16E
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKT551/16E
SKT551/16E CAD Models
SKT551/16E Part Data Attributes
|
SKT551/16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT551/16E
SEMIKRON
Silicon Controlled Rectifier, 1200A I(T)RMS, 550000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-200AB, HERMETIC SEALED, METAL, CASE B 11, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MXDB-X4 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE B 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-MXDB-X4 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 550000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1200 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |