There are no models available for this part yet.
Overview of SKT493/14E by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7840ARSZ-REEL | Analog Devices | 117-14E-01 IC |
Price & Stock for SKT493/14E by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKT493/14E
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKT493/14E by SEMIKRON
Part Data Attributes for SKT493/14E by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
BUTTON
|
Package Description
|
DISK BUTTON, O-MXDB-X4
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE B 11A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
250 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Holding Current-Max
|
500 mA
|
JEDEC-95 Code
|
TO-200AB
|
JESD-30 Code
|
O-MXDB-X4
|
Leakage Current-Max
|
50 mA
|
Non-Repetitive Pk On-state Cur
|
7000 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
490000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
503.57 A
|
Repetitive Peak Off-state Voltage
|
1400 V
|
Repetitive Peak Reverse Voltage
|
1400 V
|
Surface Mount
|
YES
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|