Datasheets
SKT331GAEL01 by: TE Connectivity

Keylock Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded

Part Details for SKT331GAEL01 by TE Connectivity

Overview of SKT331GAEL01 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SKT331GAEL01

Part # Distributor Description Stock Price Buy
DISTI # 1-1437598-0
Avnet Americas Switch Key Lock ON ON DPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 1-1437598-0) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk 0
RFQ
DISTI # 000000000000087788
Sager Keylock Switches SKT331GAEL01=SKT-33-1G AEL101 0
Buy Now

Part Details for SKT331GAEL01

SKT331GAEL01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKT331GAEL01 Part Data Attributes

SKT331GAEL01 TE Connectivity
Buy Now Datasheet
Compare Parts:
SKT331GAEL01 TE Connectivity Keylock Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Body Height 41.4 mm
Body Length or Diameter 25.4 mm
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Mounting Feature PANEL MOUNT-THREADED
Number of Independent Keys 2
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type KEYLOCK SWITCH
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKT331GAEL01 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKT331GAEL01 by TE Connectivity

Select Manufacturer
Which Manufacturer of SKT331GAEL01 would you like to use for your alert(s)?
  • Please alert me when SKT331GAEL01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKT331GAEL01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKT331GAEL01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKT331GAEL01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKT331GAEL01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKT331GAEL01 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: