Part Details for SKT290F04DS by SEMIKRON
Results Overview of SKT290F04DS by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKT290F04DS Information
SKT290F04DS by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SKT290F04DS
SKT290F04DS CAD Models
SKT290F04DS Part Data Attributes
|
SKT290F04DS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT290F04DS
SEMIKRON
Silicon Controlled Rectifier, 600A I(T)RMS, 290000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 400 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 70 mA | |
Non-Repetitive Pk On-state Cur | 5000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 290000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 600 A | |
Repetitive Peak Off-state Leakage Current-Max | 70000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |