There are no models available for this part yet.
Overview of SKT250-220X-100 10144144 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-220XJLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-220XGLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1206CS-220XJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for SKT250-220X-100 10144144 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | SKT250-220X-100 10144144 | 33 |
|
$3.7148 | Buy Now |