Part Details for SKT131GAEL01 by TE Connectivity
Results Overview of SKT131GAEL01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKT131GAEL01 Information
SKT131GAEL01 by TE Connectivity is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKT131GAEL01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6731
|
Newark | Skt131Gael01=Almac Skt-13-1G Rohs Compliant: Yes |Alcoswitch Te Connectivity SKT131GAEL01 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.7800 / $167.8300 | Buy Now |
DISTI #
1437598-5
|
Avnet Americas | Switch Key Lock ON ON SPDT 80? Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 143759... more RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Key Lock ON ON SPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$128.1800 / $346.7800 | Buy Now |
DISTI #
51546732
|
Verical | Switch Key Lock ON ON SPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 18 |
|
$170.0270 / $450.8140 | Buy Now |
DISTI #
000000000000087786
|
Sager | Keylock Switches SPDT ON-ON KEYLOCK SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Key Lock ON ON SPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$128.1800 / $346.7800 | Buy Now |
Part Details for SKT131GAEL01
SKT131GAEL01 CAD Models
SKT131GAEL01 Part Data Attributes
|
SKT131GAEL01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SKT131GAEL01
TE Connectivity
Keylock Switch, SPDT, On-on, Latched, 0.02A, 20VDC, Wire Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Angle | 80 deg | |
Actuator Material | BRASS | |
Body Height | 41.4 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Material | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | WIRE |