Part Details for SKT110F04DT by SEMIKRON
Overview of SKT110F04DT by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for SKT110F04DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Silicon Controlled Rectifier, 110000mA I(T), 400V V(DRM) RoHS: Not Compliant |
|
|
RFQ |
Part Details for SKT110F04DT
SKT110F04DT CAD Models
SKT110F04DT Part Data Attributes
|
SKT110F04DT
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT110F04DT
SEMIKRON
Silicon Controlled Rectifier, 110000mA I(T), 400V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 300 mA | |
Non-Repetitive Pk On-state Cur | 2500 A | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |