Trigger Devices
SKT100/04D
SEMIKRON
Description: Silicon Controlled Rectifier, 175A I(T)RMS, 110000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209, TO-94, 3 PIN

Overview of SKT100/04D by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SKT100/04D by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # SKT100/04D
TME Thyristor: stud, 400V, Ifmax: 175A, 100A, Igt: 150mA, TO209,TO94 Min Qty: 1 0
  • 1 $101.2200
  • 3 $89.4200
  • 6 $80.3800
$80.3800 / $101.2200 RFQ

CAD Models for SKT100/04D by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKT100/04D by SEMIKRON

SKT100/04D
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Manufacturer Package Code
CASE B5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
250 mA
JEDEC-95 Code
TO-209
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e2
Leakage Current-Max
30 mA
Non-Repetitive Pk On-state Cur
2000 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.75 V
On-state Current-Max
100000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
175 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. SKT100/04D
    SEMIKRON
    Silicon Controlled Rectifier, 175A I(T)RMS, 110000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209, TO-94, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKT100/04D by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKT100/04D by SEMIKRON

Select Manufacturer
Which Manufacturer of SKT100/04D would you like to use for your alert(s)?
  • Please alert me when SKT100/04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKT100/04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKT100/04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKT100/04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKT100/04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKT100/04D by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: