Part Details for SKSLLBE010 by Alpine Electronics (Asia) Ltd
Overview of SKSLLBE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSLLBE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKSLLBE010
|
Avnet Americas | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 600000Cycle 2.2N SMD T/R - Tape and Reel (Alt: SKSLLBE010) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Container: Reel | 0 |
|
$0.1323 | Buy Now |
DISTI #
688-SKSLLBE010
|
Mouser Electronics | Tactile Switches SMT 2.2N Side Push 0.15mm 500 max RoHS: Compliant | 1199 |
|
$0.3290 / $0.7500 | Buy Now |
DISTI #
70794222
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R Min Qty: 153 Package Multiple: 1 | Americas - 8800 |
|
$0.4513 / $0.5340 | Buy Now |
DISTI #
SKSLLBE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 600000Cycle 2.2N SMD T/R - Tape and Reel (Alt: SKSLLBE010) RoHS: Compliant Min Qty: 8800 Package Multiple: 4400 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900096777
|
Chip1Stop | Tactile Switch RoHS: Not Compliant pbFree: Yes Container: Cut Tape | 4255 |
|
$0.2450 / $0.4120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 8800 |
|
$0.3140 / $0.3470 | Buy Now |