Part Details for SKSGAFE010 by Alpine Electronics (Asia) Ltd
Overview of SKSGAFE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSGAFE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKSGAFE010
|
Avnet Americas | Switch Tactile N.O. SPST Button 50mA 12VDC 300000Cycle 2.8N Surface Mount T/R - Tape and Reel (Alt: SKSGAFE010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
688-SKSGAFE010
|
Mouser Electronics | Tactile Switches Without earth, F=2.8N RoHS: Compliant | 0 |
|
$0.2710 / $0.5900 | Order Now |
DISTI #
54224551
|
Verical | SKSGAFE010 Min Qty: 171 Package Multiple: 1 | Americas - 6181 |
|
$0.4044 / $0.4785 | Buy Now |
DISTI #
C1S111900111395
|
Chip1Stop | Tactile Switch pbFree: No Container: Cut Tape | 7215 |
|
$0.2070 / $0.4190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 6181 |
|
$0.2370 / $0.9240 | Buy Now |