Part Details for SKSGAAE010 by Alps Electric Europe GmbH
Overview of SKSGAAE010 by Alps Electric Europe GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSGAAE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 4N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 6591 |
|
$0.4815 / $1.6050 | Buy Now |