Part Details for SKSCLBE010 by Alps Alpine Co Ltd
Overview of SKSCLBE010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSCLBE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKSC Series SPST 50 mA 12 VDC Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1060 | Buy Now |
|
Future Electronics | SKSC Series SPST 50 mA 12 VDC Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1060 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0959 / $0.1081 | Buy Now |
DISTI #
64741361
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2232 | Americas - 10000 |
|
$0.1266 / $0.1405 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5mm 1.25mm Rectangle button 50mA Surface Mount��Right Angle 3.55mm SPST 12V SMD Tactile Switches ROHS | 4837 |
|
$0.0698 / $0.1317 | Buy Now |
|
LCSC | 3.5mm 1.25mm Rectangle button 50mA Horizontal attachment 3.55mm SPST 12V SMD Tactile Switches ROHS | 3896 |
|
$0.0728 / $0.1374 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0959 / $0.1081 | Buy Now |
Part Details for SKSCLBE010
SKSCLBE010 CAD Models
SKSCLBE010 Part Data Attributes
|
SKSCLBE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKSCLBE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Angle | ||
Actuator Length | 0.026 inch | |
Actuator Travel | 0.2032 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.2446 mm | |
Body Height | 2.8956 mm | |
Body Length or Diameter | 3.5052 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKSCLBE010
This table gives cross-reference parts and alternative options found for SKSCLBE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKSCLBE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSU-61N-S-10V | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61N-S-10V |
DTSU-61R-S-13Q | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61R-S-13Q |
DTSU-61R-11Q | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61R-11Q |
DTSU-61N-12V | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61N-12V |
DTSU-61N-10V | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61N-10V |
DTSU-61R-S-15Q | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61R-S-15Q |
DTSU-61K-S-11Q | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61K-S-11Q |
DTSU-61K-S-10V | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61K-S-10V |
DTSU-61N-S-12V | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61N-S-12V |
DTSU-61N-S-14Q | APEM Inc | Check for Price | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | SKSCLBE010 vs DTSU-61N-S-14Q |