Part Details for SKS9161-299TT9 by Advanced Interconnections Corp
Overview of SKS9161-299TT9 by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKS9161-299TT9
SKS9161-299TT9 CAD Models
SKS9161-299TT9 Part Data Attributes
|
SKS9161-299TT9
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
SKS9161-299TT9
Advanced Interconnections Corp
IC Socket, DIP16, 16 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.59 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.07 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER |