Part Details for SKS-465 302 450 A 3502 SF by Ingun Prufmittelbau GmbH
Overview of SKS-465 302 450 A 3502 SF by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SKS-465 302 450 A 3502 SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKS-465-0188
|
TME | Test needle, Maksimum spring compression: 4.5mm, 3A, Ø: 4.5mm Min Qty: 1 | 0 |
|
$15.9200 / $16.8600 | RFQ |