SKS-465 002 450 A 2002 SF
Ingun Prufmittelbau GmbH

Overview of SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TB67H450AFNG Toshiba Electronic Devices & Storage Corporation Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5
CO-058RABNCX2-002 Amphenol Cables on Demand Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-316RASMAX2-002 Amphenol Cables on Demand Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft

Price & Stock for SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # SKS-465-0182
TME Test needle, Maksimum spring compression: 4.5mm, 3A, Ø: 4.5mm Min Qty: 1 0
  • 1 $23.9000
  • 10 $22.4000
$22.4000 / $23.9000 RFQ

CAD Models for SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH

Select Manufacturer
Which Manufacturer of SKS-465 002 450 A 2002 SF would you like to use for your alert(s)?
  • Please alert me when SKS-465 002 450 A 2002 SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKS-465 002 450 A 2002 SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKS-465 002 450 A 2002 SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKS-465 002 450 A 2002 SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKS-465 002 450 A 2002 SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKS-465 002 450 A 2002 SF by Ingun Prufmittelbau GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: