There are no models available for this part yet.
Overview of SKRTLAE010 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKRTLAE010 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | SKRT Series SPST 1.6 N 12 V 4.5 x 3.55 mm 50 mA Side Push SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now | ||
Future Electronics | SKRT Series SPST 1.6 N 12 V 4.5 x 3.55 mm 50 mA Side Push SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now | ||
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape RoHS: Compliant |
9000 In Stock |
|
$0.2298 / $0.2608 | Buy Now | ||
DISTI #
60855670
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2117 | Americas - 9000 |
|
$0.3078 / $0.3390 | Buy Now | |
Bristol Electronics | 27095 |
|
RFQ | ||||
Bristol Electronics | 5870 |
|
RFQ | ||||
Bristol Electronics | 3786 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 6 | 1930 |
|
$0.2438 / $0.9375 | Buy Now | ||
Quest Components | KEYPAD SWITCH, SPST, 0.05A, 12VDC, 2 PCB HOLE CNT, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 3189 |
|
$0.1636 / $0.8180 | Buy Now | ||
Quest Components | KEYPAD SWITCH, SPST, 0.05A, 12VDC, 2 PCB HOLE CNT, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 76 |
|
$0.3900 / $0.6500 | Buy Now |
CAD Models for SKRTLAE010 by Alps Alpine Co Ltd
Part Data Attributes for SKRTLAE010 by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
24 Weeks
|
Actuator Angle
|
|
Actuator Length
|
0.033 inch
|
Actuator Travel
|
0.2032 mm
|
Actuator Type
|
SHARP STEM
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
3.302 mm
|
Body Height
|
2.7178 mm
|
Body Length or Diameter
|
4.4958 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.5 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
1.6 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TR
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|
Related Parts for SKRTLAE010
-
SKRPABE010Other Switches
-
934056394115Rectifier Diodes
-
CL05F104ZO5NNNCFixed Capacitors
-
SM05B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
RC0402JR-070RLFixed Resistors
-
IKH0203000DIP Switches
-
LTST-S326KGJRKTVisible LEDs
-
SPH-002T-P0.5STerminals and Terminal Blocks
-
ESD9X5.0ST5GTransient Suppressors