There are no models available for this part yet.
Overview of SKRTLAE010 by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKRTLAE010 by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH7066
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKRTLAE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9180 |
|
$0.2860 | Buy Now | |
DISTI #
4809-SKRTLAE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7826 In Stock |
|
$0.2764 / $0.7200 | Buy Now | |
DISTI #
SKRTLAE010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 12VDC 100000Cycles 1.6N SMD T/R - Tape and Reel (Alt: SKRTLAE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0983 | Buy Now | |
DISTI #
688-SKRTLA
|
Mouser Electronics | Tactile Switches 4.46x3.5x3.3mm 160gf with guide bosses RoHS: Compliant | 68767 |
|
$0.2910 / $0.6700 | Buy Now | |
DISTI #
82699714
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R Min Qty: 198 Package Multiple: 1 | Americas - 600 |
|
$0.3823 / $0.4131 | Buy Now | |
DISTI #
SKRTLAE010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 12VDC 100000Cycles 1.6N SMD T/R - Tape and Reel (Alt: SKRTLAE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 633000 |
|
Buy Now | ||
DISTI #
SKRTLAE010
|
Avnet Asia | Switch Tactile N.O. SPST Round Button J-Bend 12VDC 100000Cycles 1.6N SMD T/R (Alt: SKRTLAE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S111900050580
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5103 |
|
$0.2290 / $0.7230 | Buy Now | |
DISTI #
C1S111900068154
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2823 |
|
$0.2250 / $0.4570 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 600 |
|
$0.2530 / $1.7120 | Buy Now |
CAD Models for SKRTLAE010 by Alpine Electronics (Asia) Ltd
Related Parts for SKRTLAE010
-
SKRPABE010Other Switches
-
934056394115Rectifier Diodes
-
CL05F104ZO5NNNCFixed Capacitors
-
SM05B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
RC0402JR-070RLFixed Resistors
-
IKH0203000DIP Switches
-
LTST-S326KGJRKTVisible LEDs
-
SPH-002T-P0.5STerminals and Terminal Blocks
-
ESD9X5.0ST5GTransient Suppressors