Part Details for SKRNPCE010 by Alpine Electronics (Asia) Ltd
Overview of SKRNPCE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRNPCE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRNPCE010
|
Avnet Americas | Switch Tactile N.O. Flush Button J-Bend 0.05A 12VDC 1.57N SMD Embossed Tape - Tape and Reel (Alt: SKRNPCE010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 | Buy Now |
DISTI #
688-SKRNPCE010
|
Mouser Electronics | Tactile Switches Dbl Action SMT Vert 6x6x0.9mm RoHS: Compliant | 0 |
|
$0.4250 | Order Now |
DISTI #
SKRNPCE010
|
Avnet Abacus | Switch Tactile N.O. Flush Button J-Bend 0.05A 12VDC 1.57N SMD Embossed Tape - Tape and Reel (Alt: SKRNPCE010) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |