Part Details for SKRMABE010 by Alpine Electronics (Asia) Ltd
Overview of SKRMABE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRMABE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3277
|
Newark | Switch, 2.54N, 4.5X4.5Mm, Low Profile, Product Range:Skrm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:255Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alps Alpine SKRMABE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 369 |
|
$0.1680 | Buy Now |
DISTI #
4809-SKRMABE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19555 In Stock |
|
$0.1622 / $0.3300 | Buy Now |
DISTI #
SKRMABE010
|
Avnet Americas | Switch Tactile N.O. SPST Top Push 0.05A 12VAC 1000000Cycle 2.55N SMD T/R - Tape and Reel (Alt: SKRMABE010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |
DISTI #
688-SKRMAB
|
Mouser Electronics | Tactile Switches 4.5x4.5x0.4mm 260gf RoHS: Compliant | 4599 |
|
$0.1340 / $0.3300 | Buy Now |
DISTI #
53470352
|
Verical | Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 2.55N SMD T/R Min Qty: 365 Package Multiple: 1 | Americas - 6428 |
|
$0.1891 / $0.2147 | Buy Now |
DISTI #
SKRMABE010
|
Avnet Abacus | Switch Tactile N.O. SPST Top Push 0.05A 12VAC 1000000Cycle 2.55N SMD T/R - Tape and Reel (Alt: SKRMABE010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 3200000 |
|
Buy Now | |
DISTI #
SKRMABE010
|
Avnet Asia | Switch Tactile N.O. SPST Top Push 0.05A 12VAC 1000000Cycle 2.55N SMD T/R (Alt: SKRMABE010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 6748 |
|
$0.1300 / $0.1570 | Buy Now |