Part Details for SKRKAHE020 by Alpine Electronics (Asia) Ltd
Overview of SKRKAHE020 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRKAHE020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKRKAHE020CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11425 In Stock |
|
$0.3790 / $0.7600 | Buy Now |
DISTI #
SKRKAHE020
|
Avnet Americas | Switch Tactile with Stem 0.98N 50mA 12VDC Top Push 2-Pin SMD T/R - Tape and Reel (Alt: SKRKAHE020) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
688-SKRKAHE010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 7198 |
|
$0.3410 / $0.7700 | Buy Now |
DISTI #
SKRKAHE020
|
Avnet Abacus | Switch Tactile with Stem 0.98N 50mA 12VDC Top Push 2-Pin SMD T/R - Tape and Reel (Alt: SKRKAHE020) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900099394
|
Chip1Stop | Tactile Switch Container: Cut Tape | 4500 |
|
$0.3520 / $0.6160 | Buy Now |