There are no models available for this part yet.
Overview of SKRGAAD010 by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKRGAAD010 by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKRGAAD010
|
Avnet Americas | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole Radial Tape - Tape and Reel (Alt: SKRGAAD010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
688-SKRGAAD010
|
Mouser Electronics | Tactile Switches RND 6.0x4.3mm 100gf RoHS: Compliant | 0 |
|
Order Now |
CAD Models for SKRGAAD010 by Alpine Electronics (Asia) Ltd
Related Parts for SKRGAAD010
-
SKRGADD010Special Switches
-
SMA6T22AYTransient Suppressors
-
TSM-109-02-T-DV-P-TRHeaders and Edge Type Connectors
-
GRM155R71E104KE14DFixed Capacitors
-
SK34Rectifier Diodes
-
LFXP10C-4FN256CField Programmable Gate Arrays
-
SM1204PGCVisible LEDs
-
ATMEGA328P-AURMicrocontrollers
-
SKRELJE010Keypad Switches