Part Details for SKRELHE010 by Alpine Electronics (Asia) Ltd
Overview of SKRELHE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRELHE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRELHE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: SKRELHE010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 140000 |
|
Buy Now |