Part Details for SKRAAWE010 by Alpine Electronics (Asia) Ltd
Overview of SKRAAWE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRAAWE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-SKRAAWE010
|
Mouser Electronics | Tactile Switches 6.2mm Square Type SM Tact Switch RoHS: Compliant | 460 |
|
$0.3620 / $0.8000 | Buy Now |
DISTI #
60910808
|
Verical | Square Middle Travel Tctile Switch Min Qty: 146 Package Multiple: 1 | Americas - 2604 |
|
$0.4865 / $0.5601 | Buy Now |
DISTI #
SKRAAWE010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 250VAC 0.6N SMD T/R - Tape and Reel (Alt: SKRAAWE010) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2604 |
|
$0.3430 / $0.5640 | Buy Now |