Part Details for SKRA 46/18 UNF 02641650 by SEMIKRON
Overview of SKRA 46/18 UNF 02641650 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRA 46/18 UNF 02641650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRA46/18UNF
|
TME | Diode: rectifying, 1800V, 45A, cathode to stud, DO203AB,E11, 1.6V Min Qty: 1 | 0 |
|
$24.6300 / $33.2100 | RFQ |