There are no models available for this part yet.
Overview of SKR471M1EG16V by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKR471M1EG16V by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85°C RoHS: Compliant |
139 In Stock |
|
$0.8510 / $13.9100 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85°C RoHS: Compliant |
139 In Stock |
|
$0.8510 / $13.9100 | Buy Now |
CAD Models for SKR471M1EG16V by Cornell Dubilier Electronics Inc
Part Data Attributes for SKR471M1EG16V by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
390 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1175 mA
|
Manufacturer Series
|
SK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
540 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for SKR471M1EG16V
This table gives cross-reference parts and alternative options found for SKR471M1EG16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR471M1EG16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG1EWB477MCS10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKR471M1EG16V vs 1SG1EWB477MCS10016 |
UFW1E471MPA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SKR471M1EG16V vs UFW1E471MPA1CC |
25TWL47020CA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SKR471M1EG16V vs 25TWL47020CA10X20 |
25WA470MCE10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SKR471M1EG16V vs 25WA470MCE10X9 |
SMQ25VB470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SKR471M1EG16V vs SMQ25VB470M |
UES1E471MHJ1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR471M1EG16V vs UES1E471MHJ1CP |
NPL1E471 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | SKR471M1EG16V vs NPL1E471 |
25NW470MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | SKR471M1EG16V vs 25NW470MCA16X25 |
UKL1E471MHAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR471M1EG16V vs UKL1E471MHAANACP |
UVR1E471MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SKR471M1EG16V vs UVR1E471MPD1TP |
Related Parts for SKR471M1EG16V
-
EKY-500ELL221MJ16SFixed Capacitors
-
CRCW060351K0FKEAFixed Resistors
-
DR125-680-RFixed Inductors
-
IRLB8314PBFPower Field-Effect Transistors
-
ZXM61P02FTASmall Signal Field-Effect Transistors
-
APTB1612ESGC-F01Visible LEDs
-
1734753-1Telecom and Datacom Connectors
-
ASSR-1611-501ESolid State Relays
-
TXS0108ERGYROther Interface ICs