Part Details for SKR26/16UNF by Semikron
Overview of SKR26/16UNF by Semikron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR26/16UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-SKR26/16UNF-ND
|
DigiKey | DIODE, DO-4, 1600V, 20A, FWD, ST Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
120 In Stock |
|
$23.8400 | Buy Now |