Part Details for SKR221M2AK25V by Cornell Dubilier Electronics Inc
Overview of SKR221M2AK25V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKR221M2AK25V
SKR221M2AK25V CAD Models
SKR221M2AK25V Part Data Attributes
|
SKR221M2AK25V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SKR221M2AK25V
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 480 mΩ | |
Leakage Current | 0.22 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SKR221M2AK25V
This table gives cross-reference parts and alternative options found for SKR221M2AK25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR221M2AK25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME100VB220MBP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SKR221M2AK25V vs SME100VB220MBP |
1SA2AWB227MCS16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKR221M2AK25V vs 1SA2AWB227MCS16025 |
UKZ2A221MHB1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR221M2AK25V vs UKZ2A221MHB1CP |
B41004A9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SKR221M2AK25V vs B41004A9227M002 |
B41004A9227M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SKR221M2AK25V vs B41004A9227M001 |
UKZ2A221MHB1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR221M2AK25V vs UKZ2A221MHB1CA |
RB100V221M13X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | SKR221M2AK25V vs RB100V221M13X25 |
NREL221M100V18X21TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SKR221M2AK25V vs NREL221M100V18X21TRF |
UVK2A221MHR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SKR221M2AK25V vs UVK2A221MHR |
NREL221M100V18X21TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | SKR221M2AK25V vs NREL221M100V18X21TR |