Part Details for SKR 71/14 UNF 100UA by SEMIKRON
Overview of SKR 71/14 UNF 100UA by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3220AIDBVTG4 | Texas Instruments | 2.048 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 | |
REF3220AIDBVT | Texas Instruments | 2.048 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 | |
REF3230AIDBVR | Texas Instruments | 3.0V 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 |
Price & Stock for SKR 71/14 UNF 100UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6061
|
Newark | Skr 71/14 Unf 100Ua |Semikron SKR 71/14 UNF 100UA RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $10.5400 | Buy Now |