There are no models available for this part yet.
Overview of SKR 71/16 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKR 71/16 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K1228
|
Newark | Diode, Standard, 95A, 1.6Kv, Do-203Ab, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:95A, Forward Voltage Max:1.5V, Diode Module Configuration:-, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Semikron SKR 71/16 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 | Buy Now |
CAD Models for SKR 71/16 by SEMIKRON
Part Data Attributes for SKR 71/16 by SEMIKRON
SKR 71/16
SEMIKRON
|
|
---|---|
Samacsys Manufacturer
|
Semikron
|
Want to compare parts?
-
SKR 71/16SEMIKRONVS
-