Part Details for SKR 320/12 UNF 02636091 by SEMIKRON
Overview of SKR 320/12 UNF 02636091 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 320/12 UNF 02636091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR320/12UNF
|
TME | Diode: rectifying, 1200V, 1.35V, 320A, cathode to stud, E16 Min Qty: 1 | 0 |
|
$67.6200 / $85.2300 | RFQ |