Part Details for SKR 136F12 02238520 by SEMIKRON
Overview of SKR 136F12 02238520 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 136F12 02238520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR136F12
|
TME | Diode: rectifying, 1200V, 135A, cathode to stud, E31, M12, 1.95V Min Qty: 1 | 0 |
|
$68.1000 / $91.8400 | RFQ |