Part Details for SKQYAAE010 by Alps Alpine Co Ltd
Overview of SKQYAAE010 by Alps Alpine Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQYAAE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
6070 In Stock |
|
$0.1353 / $0.1536 | Buy Now |
DISTI #
65007505
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1814 / $0.1997 | Buy Now |
DISTI #
SKQYAAE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 2.5mm, SKQY Min Qty: 2 | 611 |
|
$0.0960 / $0.2660 | Buy Now |
DISTI #
SKQYAAE010
|
IBS Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R Min Qty: 1260 Package Multiple: 1 | 2000 |
|
$0.3101 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.7mm 2.5mm Rectangle button 50mA Brick nogging 6.1mm SPST 12V SMD Tactile Switches ROHS | 5939 |
|
$0.0943 / $0.1899 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 149 |
|
$0.4990 / $0.5057 | Buy Now |
|
LCSC | 3.7mm 2.5mm Rectangle button 50mA Standing paste 6.1mm SPST 12V SMD Tactile Switches ROHS | 5097 |
|
$0.0982 / $0.1978 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
6070 In Stock |
|
$0.1353 / $0.1536 | Buy Now |
|
Win Source Electronics | SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount | 38739 |
|
$0.0962 / $0.1242 | Buy Now |
Part Details for SKQYAAE010
SKQYAAE010 CAD Models
SKQYAAE010 Part Data Attributes
|
SKQYAAE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQYAAE010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 32 Weeks | |
Actuator Travel | 0.254 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 3.7 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKQYAAE010
This table gives cross-reference parts and alternative options found for SKQYAAE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKQYAAE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWT7-Z3YTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKQYAAE010 vs SWT7-Z3YTR |
SWT6-M3BTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKQYAAE010 vs SWT6-M3BTR |
SWTW-H5NTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SKQYAAE010 vs SWTW-H5NTR |
STJW-660-STR | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKQYAAE010 vs STJW-660-STR |
SWTW-H5NTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | SKQYAAE010 vs SWTW-H5NTR |
PTS645VH15SMLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | SKQYAAE010 vs PTS645VH15SMLFS |
SWT7-Z3YTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | SKQYAAE010 vs SWT7-Z3YTR |
SWT6-V8K | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SKQYAAE010 vs SWT6-V8K |