Part Details for SKQJLAA010 by Alps Alpine Co Ltd
Overview of SKQJLAA010 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SKQJLAA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole RoHS: Compliant |
529 In Stock |
|
$0.4158 / $0.6806 | Buy Now |
DISTI #
51498711
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 500 |
|
$0.5515 / $0.8848 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mm 5mm Round Button 50mA Straight 6mm SPST 12V Plugin Tactile Switches ROHS | 1787 |
|
$0.2142 / $0.3302 | Buy Now |
|
LCSC | 6mm 5mm Round Button 50mA Direct Insert 6mm SPST 12V Plugin Tactile Switches ROHS | 1787 |
|
$0.2231 / $0.3440 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole RoHS: Compliant |
529 In Stock |
|
$0.4158 / $0.6806 | Buy Now |
Part Details for SKQJLAA010
SKQJLAA010 CAD Models
SKQJLAA010 Part Data Attributes
|
SKQJLAA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQJLAA010
Alps Alpine Co Ltd
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.052 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHARP STEM | |
Body Breadth | 7.2898 mm | |
Body Height | 6.5278 mm | |
Body Length or Diameter | 7.0104 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |