There are no models available for this part yet.
Overview of SKQGADE010 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKQGADE010 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | SPST 0.05A 12VDC 5.2x5.2x1.5mm 260gf Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now | ||
Future Electronics | SPST 0.05A 12VDC 5.2x5.2x1.5mm 260gf Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now | ||
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
3145 In Stock 20000 On Order |
|
$0.1886 / $0.2369 | Buy Now | ||
DISTI #
59363386
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 3145 Package Multiple: 3145 Date Code: 2005 | Americas - 3145 |
|
$0.2527 / $0.2800 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 45500 |
|
$0.0810 / $0.6000 | Buy Now | ||
Quest Components | SWITCH, TACTILE, SMD, 2.55N | 32000 |
|
$0.1407 / $0.9380 | Buy Now | ||
DISTI #
SKQGADE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 2.6N, 1.5mm, SKQG Min Qty: 2 | 411 |
|
$0.3650 / $0.5300 | Buy Now | |
ComSIT USA | TACT SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight RoHS: Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |||
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 648 |
|
$0.0782 / $0.1025 | Buy Now |
CAD Models for SKQGADE010 by Alps Alpine Co Ltd
Part Data Attributes for SKQGADE010 by Alps Alpine Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
32 Weeks
|
Actuator Angle
|
|
Actuator Length
|
0.012 inch
|
Actuator Type
|
SHARP STEM
|
Additional Feature
|
ROHS COMPL. W/EMBOSSED TAPING
|
Body Breadth
|
5.2 mm
|
Body Height
|
1.2 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Function
|
OFF-ON-(OFF)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.55 N
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 15 INCH
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for SKQGADE010
This table gives cross-reference parts and alternative options found for SKQGADE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKQGADE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTA-260-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKQGADE010 vs SDTA-260-N |
TSVD-3L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | SKQGADE010 vs TSVD-3L-B |
TL1270F160YEQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKQGADE010 vs TL1270F160YEQBT |
1-1437565-0 | KEYPAD SWITCH | TE Connectivity | SKQGADE010 vs 1-1437565-0 |
SDTG-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SKQGADE010 vs SDTG-660-S |
SDTX-610-SAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SKQGADE010 vs SDTX-610-SAP |
TL6700F260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKQGADE010 vs TL6700F260QG |
SDTA-220-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKQGADE010 vs SDTA-220-N |
TL6700F160QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKQGADE010 vs TL6700F160QJ |
SDTA-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKQGADE010 vs SDTA-250-N |