Part Details for SKQBASA010 by Alpine Electronics (Asia) Ltd
Overview of SKQBASA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQBASA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKQBASA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
252 In Stock |
|
$0.5232 / $1.0100 | Buy Now |
DISTI #
SKQBASA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole - Bulk (Alt: SKQBASA010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1764 | Buy Now |
DISTI #
688-SKQBASA010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 33 |
|
$0.4900 / $1.0100 | Buy Now |
DISTI #
36535651
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Min Qty: 115 Package Multiple: 1 | Americas - 772 |
|
$0.6618 / $0.7152 | Buy Now |
DISTI #
SKQBASA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole (Alt: SKQBASA010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900060046
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 900 |
|
$0.3260 / $0.4950 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 872 |
|
$0.4310 / $0.5280 | Buy Now |