Part Details for SKQBAPA010 by Alpine Electronics (Asia) Ltd
Overview of SKQBAPA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQBAPA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKQBAPA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: SKQBAPA010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
688-SKQBAP
|
Mouser Electronics | Tactile Switches 10x10x13.0mm 160gf Waterproof RoHS: Compliant | 328 |
|
$0.4970 / $1.0700 | Buy Now |
DISTI #
69088980
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Automotive Min Qty: 108 Package Multiple: 1 | Americas - 883 |
|
$0.7056 / $0.7626 | Buy Now |
DISTI #
SKQBAPA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole (Alt: SKQBAPA010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900050128
|
Chip1Stop | Switch Tactile Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant pbFree: No Container: Bulk | 143 |
|
$0.4800 / $0.8560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 883 |
|
$0.4570 / $0.7800 | Buy Now |