There are no models available for this part yet.
Overview of SKPMANE010 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKPMANE010 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1254 | Buy Now | ||
Onlinecomponents.com | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD Embossed Tape RoHS: Compliant |
1569 In Stock |
|
$0.1219 / $0.1558 | Buy Now | ||
DISTI #
66718586
|
Verical | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD T/R RoHS: Compliant Min Qty: 1569 Package Multiple: 1569 Date Code: 1907 | Americas - 1569 |
|
$0.1646 / $0.1841 | Buy Now | |
Bristol Electronics | 1495 |
|
RFQ | ||||
LCSC | 5.9mm 5mm Round Button 50mA Standing paste 6mm SPST 16V SMD Tactile Switches ROHS | 3427 |
|
$0.0757 / $0.1539 | Buy Now | ||
Master Electronics | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD Embossed Tape RoHS: Compliant |
1569 In Stock |
|
$0.1219 / $0.1558 | Buy Now |
CAD Models for SKPMANE010 by Alps Alpine Co Ltd
Part Data Attributes for SKPMANE010 by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
24 Weeks
|
Actuator Length
|
0.059 inch
|
Actuator Travel
|
1.2954 mm
|
Actuator Type
|
SOFT FEEL TYPE
|
Body Breadth
|
5.9944 mm
|
Body Height
|
3.5052 mm
|
Body Length or Diameter
|
6.604 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@16VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
16 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.96 N
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for SKPMANE010
-
SKPMAPE010Special Switches
-
SM30T26AYTransient Suppressors
-
HM2R30PA5100N9LFHeaders and Edge Type Connectors
-
CGA4J2X7R1H104K125AAFixed Capacitors
-
BAW56Q-7-FRectifier Diodes
-
XC6VLX75T-3FFG784CField Programmable Gate Arrays
-
SM0603SRCVisible LEDs
-
RT0402FRE133K16LFixed Resistors
-
SKSTAAE010Keypad Switches