Part Details for SKPMANE010 by Alpine Electronics (Asia) Ltd
Overview of SKPMANE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPMANE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKPMANE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4705 In Stock |
|
$0.3519 / $0.7100 | Buy Now |
DISTI #
SKPMANE010
|
Avnet Americas | Switch Tactile N.O. Button 0.05A 16VDC 1.96N SMD Embossed Tape - Tape and Reel (Alt: SKPMANE010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 | Buy Now |
DISTI #
688-SKPMAN
|
Mouser Electronics | Tactile Switches 5.9x6.0x5.0mm 200gf RoHS: Compliant | 1827 |
|
$0.3170 / $0.7200 | Buy Now |
DISTI #
79003901
|
Verical | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD T/R Min Qty: 169 Package Multiple: 1 | Americas - 1982 |
|
$0.6433 | Buy Now |
DISTI #
SKPMANE010
|
Avnet Abacus | Switch Tactile N.O. Button 0.05A 16VDC 1.96N SMD Embossed Tape - Tape and Reel (Alt: SKPMANE010) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900067474
|
Chip1Stop | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4116 |
|
$0.2640 / $0.4610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1982 |
|
$0.2860 / $0.5910 | Buy Now |