Part Details for SKPLAGD010 by Alpine Electronics (Asia) Ltd
Overview of SKPLAGD010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPLAGD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKPLAGD010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: SKPLAGD010) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S111900077426
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 1.57N Thru-Hole T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$0.2500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 68 |
|
$0.3030 / $0.4480 | Buy Now |