Part Details for SKPGABE010 by Alpine Electronics (Asia) Ltd
Overview of SKPGABE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPGABE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7049
|
Newark | Tactile Switch, 0.005A, 12Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKPGABE010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.9100 / $1.2500 | Buy Now |
DISTI #
SKPGABE010
|
Avnet Americas | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 2.94N SMD T/R - Tape and Reel (Alt: SKPGABE010) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2772 | Buy Now |
DISTI #
688-SKPGABE010
|
Mouser Electronics | Tactile Switches Hi Oper Force Vert h=5mm F=2.94N Blue RoHS: Compliant | 4573 |
|
$0.5600 / $1.1200 | Buy Now |
DISTI #
SKPGABE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 2.94N SMD T/R - Tape and Reel (Alt: SKPGABE010) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
DISTI #
SKPGABE010
|
Avnet Asia | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 2.94N SMD T/R (Alt: SKPGABE010) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2042 / $0.2284 | Buy Now |