Part Details for SKPFACA010 by Alps Alpine Co Ltd
Overview of SKPFACA010 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for SKPFACA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKPF Series 5 mA 12 VDC Long Travel Top Push Snap In Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 12000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.6250 / $0.6550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2450 / $0.3731 | Buy Now |
|
CHIPMALL.COM LIMITED | 8mm 10mm Rectangle button 5mA Direct Insert 9mm SPST 12V Plugin Tactile Switches ROHS | 105 |
|
$0.2161 / $0.3852 | Buy Now |
|
LCSC | 8mm 10mm Rectangle button 5mA Direct Insert 9mm SPST 12V Plugin Tactile Switches ROHS | 105 |
|
$0.2251 / $0.4013 | Buy Now |
Part Details for SKPFACA010
SKPFACA010 CAD Models
SKPFACA010 Part Data Attributes
|
SKPFACA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKPFACA010
Alps Alpine Co Ltd
Keypad Switch, SPDT, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.126 inch | |
Actuator Travel | 1.75 mm | |
Actuator Type | SOFT FEEL TYPE | |
Additional Feature | TACT SWITCH | |
Body Breadth | 8 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 9 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@12VDC | |
Contact Resistance | 1000 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |